
TLE4927CE6547HAMA1 | |
|---|---|
DigiKey Part Number | 448-TLE4927CE6547HAMA1CT-ND - Cut Tape (CT) 448-TLE4927CE6547HAMA1TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE4927CE6547HAMA1 |
Description | MAGNETIC SWITCH HALL EFF SSO-3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Digital Hall Effect PG-SSO-3-92 |
Datasheet | Datasheet |
EDA/CAD Models | TLE4927CE6547HAMA1 Models |
Category | Current - Output (Max) 20mA |
Mfr | Output Type Digital |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 175°C |
Part Status Active | Grade Automotive |
Function Special Purpose | Qualification AEC-Q100 |
Technology | Mounting Type Through Hole |
Polarization North Pole, South Pole | Supplier Device Package PG-SSO-3-92 |
Voltage - Supply 3.2V ~ 18V | Package / Case 3-SSIP Module |
Current - Supply (Max) 9.5mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,85000 € | 1,85 € |
| 5 | 1,64800 € | 8,24 € |
| 10 | 1,57000 € | 15,70 € |
| 25 | 1,47800 € | 36,95 € |
| 50 | 1,41560 € | 70,78 € |
| 100 | 1,35810 € | 135,81 € |
| 500 | 1,24280 € | 621,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 1,17645 € | 1.764,67 € |
| 3.000 | 1,13903 € | 3.417,09 € |
| 4.500 | 1,11859 € | 5.033,65 € |
| 7.500 | 1,09427 € | 8.207,03 € |
| Unit Price without VAT: | 1,85000 € |
|---|---|
| Unit Price with VAT: | 2,23850 € |

