
T2481N28TOFVTXPSA1 | |
|---|---|
DigiKey Part Number | 448-T2481N28TOFVTXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | T2481N28TOFVTXPSA1 |
Description | SCR 2.8KV 6120A BG-T12026K-1 |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | SCR 2.8 kV 6120 A Standard Recovery Chassis Mount BG-T12026K-1 |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 6120 A |
Manufacturer Infineon Technologies | Current - Hold (Ih) (Max) 300 mA |
Packaging Tray | Current - Off State (Max) 250 mA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 47500A @ 50Hz |
Voltage - Off State 2.8 kV | SCR Type Standard Recovery |
Voltage - Gate Trigger (Vgt) (Max) 2.5 V | Operating Temperature 125°C (TJ) |
Current - Gate Trigger (Igt) (Max) 250 mA | Mounting Type Chassis Mount |
Voltage - On State (Vtm) (Max) 1.79 V | Package / Case TO-200AF |
Current - On State (It (AV)) (Max) 3900 A | Supplier Device Package BG-T12026K-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 751,18000 € | 751,18 € |
| Unit Price without VAT: | 751,18000 € |
|---|---|
| Unit Price with VAT: | 908,92780 € |

