SGP20N60HSXKSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 1
Unit Price: 2,07000 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 2,11417 €
Datasheet
IGBT NPT 600 V 36 A 178 W Through Hole PG-TO220-3-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGP20N60HSXKSA1

DigiKey Part Number
SGP20N60HSXKSA1-ND
Manufacturer
Manufacturer Product Number
SGP20N60HSXKSA1
Description
IGBT NPT 600V 36A TO220-3
Customer Reference
Detailed Description
IGBT NPT 600 V 36 A 178 W Through Hole PG-TO220-3-1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
690µJ
Manufacturer
Infineon Technologies
Input Type
Standard
Packaging
Tube
Gate Charge
100 nC
Part Status
Obsolete
Td (on/off) @ 25°C
18ns/207ns
IGBT Type
NPT
Test Condition
400V, 20A, 16Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
36 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
80 A
Package / Case
TO-220-3
Vce(on) (Max) @ Vge, Ic
3.15V @ 15V, 20A
Supplier Device Package
PG-TO220-3-1
Power - Max
178 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IGP20N65H5XKSA1Infineon Technologies1IGP20N65H5XKSA1-ND2,07000 €Similar
IXGP36N60A3IXYS0IXGP36N60A3-ND2,11417 €Similar
Obsolete
Marketplace Stock: 496 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

496In Stock
Ships from Rochester Electronics, LLC