Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

S70KS1282GABHB023 | |
|---|---|
DigiKey Part Number | 448-S70KS1282GABHB023TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S70KS1282GABHB023 |
Description | IC PSRAM 128MBIT HYPERBUS 24FBGA |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 128Mbit HyperBus 200 MHz 35 ns 24-FBGA (6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S70KS1282GABHB023 Models |
Category | Memory Interface HyperBus |
Mfr | Clock Frequency 200 MHz |
Series | Write Cycle Time - Word, Page 35ns |
Packaging Tape & Reel (TR) | Access Time 35 ns |
Part Status Active | Voltage - Supply 1.7V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology PSRAM (Pseudo SRAM) | Supplier Device Package 24-FBGA (6x8) |
Memory Size | Base Product Number |
Memory Organization 16M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S70KS1282GABHB020 | Infineon Technologies | 328 | 448-S70KS1282GABHB020-ND | 8,82000 € | Parametric Equivalent |
| S70KS1282GABHB030 | Infineon Technologies | 0 | 448-S70KS1282GABHB030-ND | 4,82402 € | Parametric Equivalent |
| S70KS1282GABHB033 | Infineon Technologies | 0 | 448-S70KS1282GABHB033TR-ND | 4,48060 € | Parametric Equivalent |
| S70KS1282GABHM020 | Infineon Technologies | 0 | 448-S70KS1282GABHM020-ND | 5,77953 € | Parametric Equivalent |
| S70KS1282GABHM023 | Infineon Technologies | 0 | 448-S70KS1282GABHM023TR-ND | 5,84499 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,55247 € | 13.881,17 € |
| Unit Price without VAT: | 5,55247 € |
|---|---|
| Unit Price with VAT: | 6,71849 € |




