MFR Recommended

IRS2308PBF | |
|---|---|
DigiKey Part Number | IRS2308PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRS2308PBF |
Description | IC GATE DRVR HALF-BRIDGE 8DIP |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-PDIP |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer Infineon Technologies | Current - Peak Output (Source, Sink) 290mA, 600mA |
Packaging Tube | Input Type Non-Inverting |
Part Status Obsolete | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 100ns, 35ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Independent | Mounting Type Through Hole |
Number of Drivers 2 | Package / Case 8-DIP (0.300", 7.62mm) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-PDIP |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRS2308STRPBF | Infineon Technologies | 12.726 | IRS2308STRPBFCT-ND | 0,93000 € | MFR Recommended |


