Similar
Similar
Similar
Similar

IRLZ24NSTRLPBF | |
|---|---|
DigiKey Part Number | IRLZ24NSTRLPBFTR-ND - Tape & Reel (TR) IRLZ24NSTRLPBFCT-ND - Cut Tape (CT) IRLZ24NSTRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRLZ24NSTRLPBF |
Description | MOSFET N-CH 55V 18A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 55 V 18A (Tc) 3.8W (Ta), 45W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 5 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 480 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 3.8W (Ta), 45W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 60mOhm @ 11A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BUK9675-55A,118 | Nexperia USA Inc. | 6.579 | 1727-7200-1-ND | 1,67000 € | Similar |
| PHB21N06LT,118 | Nexperia USA Inc. | 7.563 | 1727-4762-1-ND | 1,47000 € | Similar |
| PHB29N08T,118 | Nexperia USA Inc. | 2.076 | 1727-PHB29N08T,118CT-ND | 1,63000 € | Similar |
| STB16NF06LT4 | STMicroelectronics | 1.638 | 497-4322-1-ND | 1,73000 € | Similar |









