IRFH5206TRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 20.378
Unit Price: 1,78000 €
Datasheet

Similar


Infineon Technologies
In Stock: 32.536
Unit Price: 1,61000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 10.644
Unit Price: 1,47000 €
Datasheet

Similar


Texas Instruments
In Stock: 29
Unit Price: 1,53000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.450
Unit Price: 2,18000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 25.886
Unit Price: 1,84000 €
Datasheet
N-Channel 60 V 16A (Ta), 89A (Tc) 3.6W (Ta), 100W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFH5206TRPBF

DigiKey Part Number
IRFH5206TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRFH5206TRPBF
Description
MOSFET N-CH 60V 16A/89A 8PQFN
Customer Reference
Detailed Description
N-Channel 60 V 16A (Ta), 89A (Tc) 3.6W (Ta), 100W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
6.7mOhm @ 50A, 10V
Mfr
Vgs(th) (Max) @ Id
4V @ 100µA
Series
Gate Charge (Qg) (Max) @ Vgs
60 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
2490 pF @ 25 V
FET Type
Power Dissipation (Max)
3.6W (Ta), 100W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-PQFN (5x6)
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSC067N06LS3GATMA1Infineon Technologies20.378BSC067N06LS3GATMA1CT-ND1,78000 €Similar
BSC076N06NS3GATMA1Infineon Technologies32.536BSC076N06NS3GATMA1CT-ND1,61000 €Similar
AON7262EAlpha & Omega Semiconductor Inc.10.644800-3749-1-ND1,47000 €Similar
CSD18533Q5ATexas Instruments29296-35027-1-ND1,53000 €Similar
CSD18533Q5ATTexas Instruments1.450296-41959-1-ND2,18000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes