Similar
Similar
Similar
Similar
Similar
Similar
Similar

IPP60R600P6XKSA1 | |
|---|---|
DigiKey Part Number | IPP60R600P6XKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP60R600P6XKSA1 |
Description | MOSFET N-CH 600V 7.3A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 7.3A (Tc) 63W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.5V @ 200µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 12 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 557 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 63W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 600mOhm @ 2.4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCP600N60Z | onsemi | 143 | FCP600N60ZOS-ND | 2,65000 € | Similar |
| IXTP14N60P | IXYS | 177 | IXTP14N60P-ND | 5,71000 € | Similar |
| SIHP6N65E-GE3 | Vishay Siliconix | 0 | SIHP6N65E-GE3-ND | 0,91619 € | Similar |
| STP10N60M2 | STMicroelectronics | 400 | 497-13970-5-ND | 1,84000 € | Similar |
| STP11N60DM2 | STMicroelectronics | 205 | 497-16932-ND | 2,03000 € | Similar |






