
IPP100N06S2L05AKSA2 | |
|---|---|
DigiKey Part Number | IPP100N06S2L05AKSA2-ND |
Manufacturer | |
Manufacturer Product Number | IPP100N06S2L05AKSA2 |
Description | MOSFET N-CH 55V 100A TO220-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 55 V 100A (Tc) 300W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPP100N06S2L05AKSA2 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 230 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 5660 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 300W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO220-3-1 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.7mOhm @ 80A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 250µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 50 | 2,34580 € | 117,29 € |
| 100 | 2,13550 € | 213,55 € |
| 500 | 1,76758 € | 883,79 € |
| 1.000 | 1,64942 € | 1.649,42 € |
| 2.000 | 1,55013 € | 3.100,26 € |
| 5.000 | 1,54278 € | 7.713,90 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,46920 € |



