


IPD60R600P7SE8228AUMA1 | |
|---|---|
DigiKey Part Number | 448-IPD60R600P7SE8228AUMA1TR-ND - Tape & Reel (TR) 448-IPD60R600P7SE8228AUMA1CT-ND - Cut Tape (CT) 448-IPD60R600P7SE8228AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD60R600P7SE8228AUMA1 |
Description | MOSFET N-CH 600V 6A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 6A (Tc) 30W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 80µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 363 pF @ 400 V |
Part Status Not For New Designs | Power Dissipation (Max) 30W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 600mOhm @ 1.7A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD60R600P7ATMA1 | Infineon Technologies | 4.338 | IPD60R600P7ATMA1CT-ND | 1,63000 € | Parametric Equivalent |
| IPD60R600P7SAUMA1 | Infineon Technologies | 36.197 | IPD60R600P7SAUMA1CT-ND | 1,17000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,25000 € | 1,25 € |
| 10 | 0,78500 € | 7,85 € |
| 100 | 0,51560 € | 51,56 € |
| 500 | 0,39990 € | 199,95 € |
| 1.000 | 0,36267 € | 362,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,32234 € | 805,85 € |
| 5.000 | 0,29742 € | 1.487,10 € |
| 7.500 | 0,28472 € | 2.135,40 € |
| 12.500 | 0,27045 € | 3.380,63 € |
| 17.500 | 0,26201 € | 4.585,18 € |
| 25.000 | 0,25380 € | 6.345,00 € |
| Unit Price without VAT: | 1,25000 € |
|---|---|
| Unit Price with VAT: | 1,51250 € |

