Multiphase Motor Driver IGBT Analog, PWM, UART PG-DSO-22-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMI111T046HXUMA1

DigiKey Part Number
448-IMI111T046HXUMA1TR-ND - Tape & Reel (TR)
448-IMI111T046HXUMA1CT-ND - Cut Tape (CT)
448-IMI111T046HXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMI111T046HXUMA1
Description
IMOTION
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Multiphase Motor Driver IGBT Analog, PWM, UART PG-DSO-22-1
Datasheet
 Datasheet
EDA/CAD Models
IMI111T046HXUMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
IGBT
Manufacturer
Infineon Technologies
Applications
Fan Motor Driver
Series
Current - Output
4A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 5.5V, 13.5V ~ 16.5V
Part Status
Active
Voltage - Load
600V
Motor Type - Stepper
Multiphase
Operating Temperature
-40°C ~ 105°C (TA)
Motor Type - AC, DC
AC, Synchronous
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
22-SOIC (0.295", 7.50mm Width), 22 Leads
Output Configuration
Half Bridge (3)
Supplier Device Package
PG-DSO-22-1
Interface
Analog, PWM, UART
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 524
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,65000 €6,65 €
105,13700 €51,37 €
254,75960 €118,99 €
1004,34490 €434,49 €
2504,23044 €1.057,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,93009 €3.930,09 €
2.0003,84938 €7.698,76 €
Manufacturers Standard Package
Unit Price without VAT:6,65000 €
Unit Price with VAT:8,04650 €