FZ1200R33KF2CS1NOSA1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 54
Unit Price: 1.213,35000 €
Datasheet
Image for FZ1200R33KF2CS1NOSA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZ1200R33KF2CS1NOSA1

DigiKey Part Number
448-FZ1200R33KF2CS1NOSA1-ND
Manufacturer
Manufacturer Product Number
FZ1200R33KF2CS1NOSA1
Description
IGBT MODULE 3300V 2000A 14500W
Customer Reference
Detailed Description
IGBT Module Full Bridge 3300 V 2000 A 14500 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
12 mA
Manufacturer
Infineon Technologies
Input Capacitance (Cies) @ Vce
150 nF @ 25 V
Packaging
Tray
Input
Standard
Part Status
Obsolete
NTC Thermistor
No
Configuration
Full Bridge
Operating Temperature
-40°C ~ 125°C
Voltage - Collector Emitter Breakdown (Max)
3300 V
Mounting Type
Chassis Mount
Current - Collector (Ic) (Max)
2000 A
Package / Case
Module
Power - Max
14500 W
Base Product Number
Vce(on) (Max) @ Vge, Ic
4.25V @ 15V, 1.2kA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FZ1400R33HE4BPSA1Rochester Electronics, LLC542156-FZ1400R33HE4BPSA1-448-ND1.213,35000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable