IGBT Module Three Phase Inverter 1200 V 460 A 1650 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F3L300R12PT4B26COSA1

DigiKey Part Number
F3L300R12PT4B26COSA1-ND
Manufacturer
Manufacturer Product Number
F3L300R12PT4B26COSA1
Description
IGBT MOD 1200V 460A 1650W MOD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
IGBT Module Three Phase Inverter 1200 V 460 A 1650 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
1 mA
Manufacturer
Infineon Technologies
Input Capacitance (Cies) @ Vce
18.5 nF @ 25 V
Packaging
Tray
Input
Standard
Part Status
Active
NTC Thermistor
Yes
Configuration
Three Phase Inverter
Operating Temperature
-40°C ~ 150°C
Voltage - Collector Emitter Breakdown (Max)
1200 V
Mounting Type
Chassis Mount
Current - Collector (Ic) (Max)
460 A
Package / Case
Module
Power - Max
1650 W
Supplier Device Package
Module
Vce(on) (Max) @ Vge, Ic
2.15V @ 15V, 300A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1127,48000 €127,48 €
12107,30083 €1.287,61 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:127,48000 €
Unit Price with VAT:154,25080 €

Other Suppliers on DigiKey

3In Stock
Ships from Rochester Electronics, LLC