
CY9BF524MPMC-GNE2 | |
|---|---|
DigiKey Part Number | 448-CY9BF524MPMC-GNE2-ND |
Manufacturer | |
Manufacturer Product Number | CY9BF524MPMC-GNE2 |
Description | IC MCU 32BIT 288KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9B520M Microcontroller IC 32-Bit 72MHz 288KB (288K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 26x12b; D/A 2x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 72MHz | Supplier Device Package 80-LQFP (12x12) |
Connectivity CANbus, CSIO, I2C, LINbus, UART/USART, USB | Package / Case 80-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.190 | 4,61734 € | 5.494,63 € |
| Unit Price without VAT: | 4,61734 € |
|---|---|
| Unit Price with VAT: | 5,58698 € |

