
CY9BF517TBGL-GK7E1 | |
|---|---|
DigiKey Part Number | 448-CY9BF517TBGL-GK7E1-ND |
Manufacturer | |
Manufacturer Product Number | CY9BF517TBGL-GK7E1 |
Description | IC MCU 32BIT 768KB FLASH 192FBGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9B510T Microcontroller IC 32-Bit 144MHz 768KB (768K x 8) FLASH 192-FBGA (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 96K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 32x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 144MHz | Supplier Device Package 192-FBGA (12x12) |
Connectivity CANbus, CSIO, EBI/EMI, I2C, LINbus, UART/USART, USB | Package / Case 192-LFBGA |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 154 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.520 | 15,72851 € | 23.907,34 € |
| Unit Price without VAT: | 15,72851 € |
|---|---|
| Unit Price with VAT: | 19,03150 € |

