
CY9BF316NBGL-GK9E1 | |
|---|---|
DigiKey Part Number | 448-CY9BF316NBGL-GK9E1-ND |
Manufacturer | |
Manufacturer Product Number | CY9BF316NBGL-GK9E1 |
Description | IC MCU 32BIT 544KB FLASH 112BGA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9B310R Microcontroller IC 32-Bit 144MHz 544KB (544K x 8) FLASH 112-PFBGA (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 16x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 144MHz | Supplier Device Package 112-PFBGA (10x10) |
Connectivity CSIO, EBI/EMI, I2C, LINbus, UART/USART, USB | Package / Case 112-LFBGA |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.980 | 8,98293 € | 17.786,20 € |
| Unit Price without VAT: | 8,98293 € |
|---|---|
| Unit Price with VAT: | 10,86935 € |

