M8C CAPSENSE™ Controllers Capacitive Sensing Microcontroller IC FLASH (16kB) 24-UFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C20346A-24LQXIT

DigiKey Part Number
448-CY8C20346A-24LQXITTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY8C20346A-24LQXIT
Description
IC MCU PSOC 16K FLASH 2K 24QFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
M8C CAPSENSE™ Controllers Capacitive Sensing Microcontroller IC FLASH (16kB) 24-UFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
RAM Size
2K x 8
Manufacturer
Infineon Technologies
Interface
I2C, SPI
Series
Number of I/O
20
Packaging
Tape & Reel (TR)
Voltage - Supply
1.71V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Applications
Capacitive Sensing
Package / Case
24-UFQFN Exposed Pad
Core Processor
M8C
Supplier Device Package
24-QFN (4x4)
Program Memory Type
FLASH (16kB)
Base Product Number
Controller Series
CY8C20xx6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,58672 €8.966,80 €
Manufacturers Standard Package
Unit Price without VAT:3,58672 €
Unit Price with VAT:4,33993 €