


CY7C4042KV13-106FCXC | |
|---|---|
DigiKey Part Number | CY7C4042KV13-106FCXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C4042KV13-106FCXC |
Description | IC SRAM 72MBIT PAR 361FCBGA |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | SRAM - Synchronous, QDR IV Memory IC 72Mbit Parallel 1.066 GHz 361-FCBGA (21x21) |
Datasheet | Datasheet |
Category | Memory Organization 2M x 36 |
Mfr | Memory Interface Parallel |
Packaging Tray | Clock Frequency 1.066 GHz |
Part Status Active | Voltage - Supply 1.26V ~ 1.34V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Synchronous, QDR IV | Supplier Device Package 361-FCBGA (21x21) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 267,55027 € | 80.265,08 € |
| Unit Price without VAT: | 267,55027 € |
|---|---|
| Unit Price with VAT: | 323,73583 € |

