
CY2X014LXI122T | |
|---|---|
DigiKey Part Number | CY2X014LXI122T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY2X014LXI122T |
Description | IC OSC XTAL 122.88MHZ 6-CLCC |
Customer Reference | |
Detailed Description | Oscillator, Crystal IC 122.88MHz 6-CLCC (5x3.2) |
Category | Current - Supply 150 mA |
Manufacturer Infineon Technologies | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Package / Case 6-CLCC |
Part Status Obsolete | Supplier Device Package 6-CLCC (5x3.2) |
Type Oscillator, Crystal | Mounting Type Surface Mount |
Frequency 122.88MHz | Base Product Number |
Voltage - Supply 2.375V ~ 3.6V |

