
BTS50302EKAXUMA1 | |
|---|---|
DigiKey Part Number | BTS50302EKAXUMA1TR-ND - Tape & Reel (TR) BTS50302EKAXUMA1CT-ND - Cut Tape (CT) BTS50302EKAXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS50302EKAXUMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 DSO-14 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A PG-DSO-14-40-EP |
Datasheet | Datasheet |
EDA/CAD Models | BTS50302EKAXUMA1 Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 4A |
Series | Rds On (Typ) 30mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Auto Restart |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage |
Number of Outputs 2 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PG-DSO-14-40-EP |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 5V ~ 28V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,70700 € | 17,07 € |
| 25 | 1,56120 € | 39,03 € |
| 100 | 1,40010 € | 140,01 € |
| 250 | 1,32336 € | 330,84 € |
| 500 | 1,29320 € | 646,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,19885 € | 2.997,12 € |
| 5.000 | 1,17463 € | 5.873,15 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,77090 € |


