Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BC860CWE6327HTSA1 | |
|---|---|
DigiKey Part Number | BC860CWE6327HTSA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BC860CWE6327HTSA1 |
Description | TRANS PNP 45V 0.1A PG-SOT323 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 250MHz 250 mW Surface Mount PG-SOT323 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 420 @ 2mA, 5V |
Mfr | Power - Max 250 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package PG-SOT323 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857CW,115 | Nexperia USA Inc. | 444 | 1727-4870-1-ND | 0,11000 € | Direct |
| BC857CW-7-F | Diodes Incorporated | 3.703 | BC857CW-FDICT-ND | 0,15000 € | Direct |
| BC857CWT1G | onsemi | 35 | BC857CWT1GOSCT-ND | 0,13000 € | Direct |
| BC860CW,115 | Nexperia USA Inc. | 3.158 | 1727-4878-1-ND | 0,14000 € | Direct |
| 2PB709ARW,115 | Nexperia USA Inc. | 600.000 | 2PB709ARW,115-ND | 0,03374 € | Similar |






