MFR Recommended

BAT62E6327HTSA1 | |
|---|---|
DigiKey Part Number | 448-BAT62E6327HTSA1TR-ND - Tape & Reel (TR) 448-BAT62E6327HTSA1CT-ND - Cut Tape (CT) 448-BAT62E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT62E6327HTSA1 |
Description | DIODE SCHOTTKY 40V 100MW SOT143 |
Customer Reference | |
Detailed Description | RF Diode Schottky - 2 Independent 40V 20 mA 100 mW PG-SOT-143-3D |
Datasheet | Datasheet |
EDA/CAD Models | BAT62E6327HTSA1 Models |
Category | Capacitance @ Vr, F 0.6pF @ 0V, 1MHz |
Manufacturer Infineon Technologies | Power Dissipation (Max) 100 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Obsolete | Package / Case TO-253-4, TO-253AA |
Diode Type Schottky - 2 Independent | Supplier Device Package PG-SOT-143-3D |
Voltage - Peak Reverse (Max) 40V | Base Product Number |
Current - Max 20 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT6402VH6327XTSA1 | Infineon Technologies | 1.129 | BAT6402VH6327XTSA1CT-ND | 0,37000 € | MFR Recommended |


