Similar

AUIRLL014NTR | |
|---|---|
DigiKey Part Number | AUIRLL014NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AUIRLL014NTR |
Description | MOSFET N-CH 55V 2A SOT-223 |
Customer Reference | |
Detailed Description | N-Channel 55 V 2A (Ta) 1W (Ta) Surface Mount PG-SOT223-4 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 10 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 230 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 1W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 55 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4V, 10V | Supplier Device Package PG-SOT223-4 |
Rds On (Max) @ Id, Vgs 140mOhm @ 2A, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCV8440ASTT1G | onsemi | 1.387 | NCV8440ASTT1GOSCT-ND | 1,55000 € | Similar |


