
AUIRF3205 | |
|---|---|
DigiKey Part Number | 2156-AUIRF3205-448-ND |
Manufacturer | |
Manufacturer Product Number | AUIRF3205 |
Description | AUIRF3205 - 55V-60V N-CHANNEL AU |
Customer Reference | |
Detailed Description | N-Channel 55 V 75A (Tc) 200W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 8mOhm @ 62A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 146 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3247 pF @ 25 V |
FET Type | Power Dissipation (Max) 200W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
| Bulk: | 22940 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 133 | 1,91226 € | 254,33 € |
| Unit Price without VAT: | 1,91226 € |
|---|---|
| Unit Price with VAT: | 2,31383 € |



