
1ED020I12FA2XUMA2 | |
|---|---|
DigiKey Part Number | 1ED020I12FA2XUMA2TR-ND - Tape & Reel (TR) 1ED020I12FA2XUMA2CT-ND - Cut Tape (CT) 1ED020I12FA2XUMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1ED020I12FA2XUMA2 |
Description | DGTL ISO 4.5KV 1CH GT DVR DSO20 |
Customer Reference | |
Detailed Description | Gate Driver Magnetic Coupling 4500Vrms 1 Channel PG-DSO-20 |
Datasheet | Datasheet |
EDA/CAD Models | 1ED020I12FA2XUMA2 Models |
Category | Current - Output High, Low 2A, 2A |
Mfr | Voltage - Output Supply 13V ~ 20V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification |
Part Status Not For New Designs | Operating Temperature -40°C ~ 150°C (TJ) |
Technology Magnetic Coupling | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Voltage - Isolation 4500Vrms | Supplier Device Package PG-DSO-20 |
Rise / Fall Time (Typ) 30ns, 50ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,90000 € | 6,90 € |
| 10 | 5,34100 € | 53,41 € |
| 25 | 4,95120 € | 123,78 € |
| 100 | 4,52260 € | 452,26 € |
| 250 | 4,41076 € | 1.102,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,09364 € | 4.093,64 € |
| 2.000 | 4,01021 € | 8.020,42 € |
| Unit Price without VAT: | 6,90000 € |
|---|---|
| Unit Price with VAT: | 8,34900 € |


