


SSCSNBN030PDAC5 | |
|---|---|
DigiKey Part Number | 480-5507-ND |
Manufacturer | |
Manufacturer Product Number | SSCSNBN030PDAC5 |
Description | SENSOR 30PSID 0.19" 4.25V 4SIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±30PSI (±206.84kPa) Differential Male - 0.19" (4.8mm) Tube, Dual 0.25 V ~ 4.25 V 4-SIP, Dual Ports, Same Side |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.19" (4.8mm) Tube, Dual |
Series | Port Style Barbless |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure ±120PSI (±827.37kPa) |
Pressure Type Differential | Operating Temperature -40°C ~ 85°C |
Operating Pressure ±30PSI (±206.84kPa) | Mounting Type Through Hole |
Output Type Analog Voltage | Package / Case 4-SIP, Dual Ports, Same Side |
Output 0.25 V ~ 4.25 V | Supplier Device Package 4-SIP |
Accuracy ±0.25% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,58000 € | 43,58 € |
| 5 | 40,25800 € | 201,29 € |
| 10 | 39,02000 € | 390,20 € |
| 25 | 38,84080 € | 971,02 € |
| Unit Price without VAT: | 43,58000 € |
|---|---|
| Unit Price with VAT: | 52,73180 € |

