


NBPDPNS005PSUNV | |
|---|---|
DigiKey Part Number | 480-5664-ND |
Manufacturer | |
Manufacturer Product Number | NBPDPNS005PSUNV |
Description | SENSOR 5PSIS |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Sealed Gauge 4-DIP (0.453", 11.50mm), Top Port |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer Honeywell Sensing and Productivity Solutions | Voltage - Supply 1.8V ~ 12V |
Series | Port Style No Port |
Packaging Bulk | Termination Style PC Pin |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Applications Board Mount | Mounting Type Through Hole |
Pressure Type Sealed Gauge | Package / Case 4-DIP (0.453", 11.50mm), Top Port |
Operating Pressure 5PSI (34.47kPa) | Base Product Number |
Output Type Wheatstone Bridge |

