
HSCDLNN2.5MD2A3 | |
|---|---|
DigiKey Part Number | HSCDLNN2.5MD2A3-ND |
Manufacturer | |
Manufacturer Product Number | HSCDLNN2.5MD2A3 |
Description | SENSOR 0.04PSID 0.1" 12BIT 8DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor ±0.04PSI (±0.25kPa) Differential Male - 0.1" (2.47mm) Tube 12 b 8-DIP (0.524", 13.30mm), Top Port |
Datasheet | Datasheet |
Category | Voltage - Supply 3.27V ~ 3.33V |
Manufacturer Honeywell Sensing and Productivity Solutions | Port Size Male - 0.1" (2.47mm) Tube |
Series | Port Style Barbless |
Packaging Bulk | Features Amplified Output, Temperature Compensated |
Part Status Active | Termination Style PC Pin |
Applications Board Mount | Maximum Pressure ±9.79PSI (±67.5kPa) |
Pressure Type Differential | Operating Temperature -20°C ~ 85°C |
Operating Pressure ±0.04PSI (±0.25kPa) | Mounting Type Through Hole |
Output Type I2C | Package / Case 8-DIP (0.524", 13.30mm), Top Port |
Output 12 b | Supplier Device Package 8-DIP |
Accuracy ±0.25% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 41,65760 € | 4.165,76 € |
| Unit Price without VAT: | 41,65760 € |
|---|---|
| Unit Price with VAT: | 50,40570 € |

