
12LS1 | |
|---|---|
DigiKey Part Number | 12LS1-ND |
Manufacturer | |
Manufacturer Product Number | 12LS1 |
Description | SWITCH SNAP ACTION DPDT 10A 125V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Switch DPDT (DB/DM) Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Screw Terminal |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Operating Force 3175gf |
Part Status Active | Release Force 907gf |
Circuit DPDT (DB/DM) | Operating Position 1.330" (33.8mm) |
Switch Function On-Mom | Pretravel 0.065" (1.65mm) |
Current Rating (Amps) 10A (AC) | Differential Travel 0.045" (1.1mm) |
Voltage Rating - AC 125 V | Overtravel 0.250" (6.35mm) |
Actuator Type Round (Pin Plunger) | Operating Temperature -29°C ~ 71°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 837,84000 € | 837,84 € |
| Unit Price without VAT: | 837,84000 € |
|---|---|
| Unit Price with VAT: | 1.013,78640 € |

