3 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Receptacle, Male Pins Solder Cup
RPC2-12RB-3P(01,71)
RPC2-12RB-3P(71)
RPC2-12RB-3P(71)

RPC2-12RB-3P(71)

DigiKey Part Number
HR1818-ND
Manufacturer
Manufacturer Product Number
RPC2-12RB-3P(71)
Description
CONN RCPT MALE 3P SILV SLDR CUP
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
RPC2-12RB-3P(71) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polyamide (PA), Nylon
Mfr
Contact Finish - Mating
Silver
Series
Color
Blue
Packaging
Tray
Shielding
Part Status
Obsolete
Current Rating (Amps)
5A
Connector Type
Voltage Rating
500VAC
Number of Positions
3
Cable Opening
0.472" (12.00mm)
Shell Size - Insert
12
Operating Temperature
-10°C ~ 60°C
Mounting Type
Panel Mount
Backshell Material, Plating
Polyamide (PA), Nylon
Mounting Feature
Flange
Contact Material
Brass
Termination
Solder Cup
Contact Finish Thickness - Mating
196.9µin (5.00µm)
Fastening Type
Snap-In
Insert Material
Polyacetal
Orientation
Keyed
Base Product Number
Primary Material
Plastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.