
RM215TR-10SC(71) | |
|---|---|
DigiKey Part Number | RM215TR-10SC(71)-ND |
Manufacturer | |
Manufacturer Product Number | RM215TR-10SC(71) |
Description | CONN RCPT HSG FMALE 10POS PNL MT |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Flange |
Manufacturer Hirose Electric Co Ltd | Fastening Type Threaded |
Series | Orientation Keyed |
Packaging Bulk | Shell Material Polycarbonate (PC), Glass Filled |
Part Status Obsolete | Housing Color Black |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 10 | Note Contacts Sold Separately |
Shell Size - Insert 15 | Insert Material Polycarbonate (PC), Glass Filled |
Contact Type Crimp | Contact Shape Circular |
Mounting Type Panel Mount | Base Product Number |




