
MMCX-P-FHSB | |
|---|---|
DigiKey Part Number | H3223-ND |
Manufacturer | |
Manufacturer Product Number | MMCX-P-FHSB |
Description | CONN MMCX PLUG STR 50 OHM SOLDER |
Customer Reference | |
Detailed Description | MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MMCX-P-FHSB Models |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Obsolete | Center Contact Material Phosphor Bronze |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |

