Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DF1E-6P-2.5DS | |
|---|---|
DigiKey Part Number | H3581-ND |
Manufacturer | |
Manufacturer Product Number | DF1E-6P-2.5DS |
Description | CONN HEADER R/A 6POS 2.5MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1E-6P-2.5DS Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.177" (4.50mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Bag | Insulation Height 0.315" (8.00mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Operating Temperature -35°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0705530005 | Molex | 5.793 | WM4904-ND | 1,59000 € | Similar |
| 0705530040 | Molex | 2.926 | WM4928-ND | 1,94000 € | Similar |
| 0705530110 | Molex | 6.082 | WM4157-ND | 3,54000 € | Similar |
| 103634-5 | TE Connectivity AMP Connectors | 729 | A28632-ND | 2,24000 € | Similar |
| 103635-5 | TE Connectivity AMP Connectors | 1.071 | A28631-ND | 1,56000 € | Similar |









