
DF1B-13EP-2.5RC | |
|---|---|
DigiKey Part Number | H3744-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-13EP-2.5RC |
Description | CONN PLUG HSG 13POS 2.50MM |
Customer Reference | |
Detailed Description | 13 Position Rectangular Housing Connector Plug White 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF1B-13EP-2.5RC Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp, IDC |
Packaging Bag | Fastening Type Latch Lock |
Part Status Obsolete | Color White |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -35°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |














