A3-32DA-2SV is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 20
Unit Price: 2,72000 €
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 272
Unit Price: 2,72000 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 3,30159 €
Datasheet

Similar


3M
In Stock: 148
Unit Price: 4,32000 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 3,11161 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2.465
Unit Price: 3,50000 €
Datasheet
32 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3-32DA-2SV

DigiKey Part Number
H1837-ND
Manufacturer
Manufacturer Product Number
A3-32DA-2SV
Description
CONN RCPT 32POS 0.079 GOLD SMD
Customer Reference
Detailed Description
32 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
A3-32DA-2SV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Series
Insulation Color
Brown
Packaging
Tube
Insulation Height
0.165" (4.20mm)
Part Status
Obsolete
Operating Temperature
-55°C ~ 85°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board or Cable
Mated Stacking Heights
5.1mm, 6mm
Number of Positions
Current Rating (Amps)
1A
Number of Positions Loaded
All
Voltage Rating
200VAC
Pitch - Mating
Applications
General Purpose, Telecommunications
Number of Rows
2
Insulation Material
Polyphenylene Sulfide (PPS)
Row Spacing - Mating
0.079" (2.00mm)
Contact Shape
Square
Mounting Type
Surface Mount
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
39.4µin (1.00µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A3-32DA-2SV(71)Hirose Electric Co Ltd20H10970-ND2,72000 €Direct
A3A-32DA-2SV(71)Hirose Electric Co Ltd272H10981-ND2,72000 €Parametric Equivalent
150232-2000-RB-WE3M0150232-2000-RB-WE-ND3,30159 €Similar
150232-2020-RB3M1483M5324-ND4,32000 €Similar
150232-2020-RB-WE3M0150232-2020-RB-WE-ND3,11161 €Similar
Obsolete
This product is no longer manufactured. View Substitutes