




M22-6540642R | |
|---|---|
DigiKey Part Number | 952-3185-2-ND - Tape & Reel (TR) 952-3185-1-ND - Cut Tape (CT) 952-3185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M22-6540642R |
Description | CONN RCPT 6P 0.079 GOLD SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.079" (2.00mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | M22-6540642R Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 0.59µin (0.015µm) |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.079" (2.00mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Board | Current Rating (Amps) 2A |
Number of Positions | Applications General Purpose |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Surface Mount, Right Angle | Contact Finish Thickness - Post 80.0µin (2.03µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,85200 € | 8,52 € |
| 100 | 0,72390 € | 72,39 € |
| 500 | 0,64604 € | 323,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.300 | 0,60392 € | 785,10 € |
| 2.600 | 0,57510 € | 1.495,26 € |
| 3.900 | 0,55888 € | 2.179,63 € |
| 6.500 | 0,53912 € | 3.504,28 € |
| 9.100 | 0,52648 € | 4.790,97 € |
| 13.000 | 0,51341 € | 6.674,33 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,21000 € |








