



R100-062-000 | |
|---|---|
DigiKey Part Number | HM5617-ND |
Manufacturer | |
Manufacturer Product Number | R100-062-000 |
Description | BOX ALUM BEIGE 2.56"L X 2.56"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Thick Wall Aluminum Beige Split Sides 2.559" L x 2.559" W (65.00mm x 65.00mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
Category | Design Split Sides |
Mfr | Material |
Series | Color Beige |
Packaging Box | Features PCB Supports, Watertight |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 2.559" L x 2.559" W (65.00mm x 65.00mm) | Weight 1 lb (453.59 g) |
Height 1.575" (40.00mm) | Base Product Number |
Area (L x W) 6.55in² (42.3cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,10000 € | 53,10 € |
| 5 | 44,78600 € | 223,93 € |
| 10 | 41,64800 € | 416,48 € |
| 25 | 37,85280 € | 946,32 € |
| 50 | 36,54880 € | 1.827,44 € |
| Unit Price without VAT: | 53,10000 € |
|---|---|
| Unit Price with VAT: | 64,25100 € |


