Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Hinged Door, Lid 8.500" L x 6.720" W (215.90mm x 170.69mm) X 5.010" (127.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJU864CCHF

DigiKey Part Number
PJU864CCHF-ND
Manufacturer
Manufacturer Product Number
PJU864CCHF
Description
BOX PLASTIC 8.5"L X 6.72"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Plastic, Fiberglass/Polyester, Polycarbonate Gray, Clear Cover/Door Hinged Door, Lid 8.500" L x 6.720" W (215.90mm x 170.69mm) X 5.010" (127.25mm)
Datasheet
 Datasheet
EDA/CAD Models
PJU864CCHF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Gray, Clear Cover/Door
Packaging
Box
Features
Mounting Flange, PCB Supports
Part Status
Active
Ratings
Container Type
Box
Shipping Info
Shipped from DigiKey
Size / Dimension
8.500" L x 6.720" W (215.90mm x 170.69mm)
Weight
4 lbs (1.8 kg)
Height
5.010" (127.25mm)
Base Product Number
Area (L x W)
57.0in² (368cm²)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 3
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Box
QuantityUnit PriceExt Price
1133,01000 €133,01 €
Manufacturers Standard Package
Unit Price without VAT:133,01000 €
Unit Price with VAT:160,94210 €