Direct

PHPF19012CG2 | |
|---|---|
DigiKey Part Number | PHPF19012CG2-ND |
Manufacturer | |
Manufacturer Product Number | PHPF19012CG2 |
Description | DOOR 16.200X12.250" BEIGE/GRAY |
Customer Reference | |
Detailed Description | Metal, Steel Door, Front 16.200" L x 12.250" W (411.48mm x 311.15mm) Beige, Gray |
Datasheet | Datasheet |
Category | Features Locks |
Manufacturer Hammond Manufacturing | Color Beige, Gray |
Series | Material Metal, Steel |
Packaging Box | For Use With/Related Products 19" Panel Width Racks |
Part Status Obsolete | Ventilation Non-Vented |
Type Door, Front | Shipping Info Shipped from DigiKey |
Size / Dimension 16.200" L x 12.250" W (411.48mm x 311.15mm) | Weight 5 lbs (2.3 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHPF19012LG2 | Hammond Manufacturing | 0 | PHPF19012LG2-ND | 75,28000 € | Direct |



