
PBR50S100 | |
|---|---|
DigiKey Part Number | HM1649-ND |
Manufacturer | |
Manufacturer Product Number | PBR50S100 |
Description | MOUNTING BASE TUBULAR 88MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Mounting Base Integrated Tube |
Datasheet | Datasheet |
Category | Type Mounting Base |
Manufacturer Hammond Manufacturing | Features Integrated Tube |
Series | Operating Temperature -25°C ~ 45°C |
Packaging Bag | Base Product Number |
Part Status Active |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,46000 € | 34,46 € |
| Unit Price without VAT: | 34,46000 € |
|---|---|
| Unit Price with VAT: | 41,69660 € |


