
PBR50LED24 | |
|---|---|
DigiKey Part Number | HM1646-ND |
Manufacturer | |
Manufacturer Product Number | PBR50LED24 |
Description | BULB LED LIGHT 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stack Light Bulb LED |
Datasheet | Datasheet |
Category | Type Bulb |
Manufacturer Hammond Manufacturing | Lamp Type LED |
Series | Voltage - Supply 24VDC |
Packaging Box | Operating Temperature -25°C ~ 45°C |
Part Status Active | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,00000 € | 59,00 € |
| Unit Price without VAT: | 59,00000 € |
|---|---|
| Unit Price with VAT: | 71,39000 € |


