
N1J664 | |
|---|---|
DigiKey Part Number | N1J664-ND |
Manufacturer | |
Manufacturer Product Number | N1J664 |
Description | BOX STEEL GRAY 6"L X 6"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 6.000" L x 6.000" W (152.40mm x 152.40mm) X 4.000" (101.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | N1J664 Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 16 Gauge |
Part Status Active | Features Interior Panels |
Container Type Box | Ratings |
Size / Dimension 6.000" L x 6.000" W (152.40mm x 152.40mm) | Shipping Info Shipped from DigiKey |
Height 4.000" (101.60mm) | Weight 5 lbs (2.3 kg) |
Area (L x W) 36.0in² (232cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,03000 € | 59,03 € |
| Unit Price without VAT: | 59,03000 € |
|---|---|
| Unit Price with VAT: | 71,42630 € |




