
EN4SD24308GY | |
|---|---|
DigiKey Part Number | EN4SD24308GY-ND |
Manufacturer | |
Manufacturer Product Number | EN4SD24308GY |
Description | BOX STEEL GRAY 30"L X 24"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 30.000" L x 24.000" W (762.00mm x 609.60mm) X 8.000" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | EN4SD24308GY Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Features Stainless Steel Hinges |
Container Type Box | Ratings |
Size / Dimension 30.000" L x 24.000" W (762.00mm x 609.60mm) | Shipping Info Shipped from DigiKey |
Height 8.000" (203.20mm) | Weight 48 lbs (21.8 kg) |
Area (L x W) 720in² (4645cm²) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,88000 € | 433,88 € |
| Unit Price without VAT: | 433,88000 € |
|---|---|
| Unit Price with VAT: | 524,99480 € |





