
1589T8F1 | |
|---|---|
DigiKey Part Number | 1589T8F1-ND |
Manufacturer | |
Manufacturer Product Number | 1589T8F1 |
Description | POWER STRIP 17" 20A 8OUT 6'CR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Bench, Wall |
Datasheet | Datasheet |
EDA/CAD Models | 1589T8F1 Models |
Category | Connector - AC Input NEMA 5-20P |
Manufacturer Hammond Manufacturing | AC Outlets 8 |
Series | Connector - AC Output NEMA 5-20R |
Packaging Bag | Voltage - Input 120V |
Part Status Active | Housing Material Aluminum and Steel |
Type Outlet Strip, Power Strip | Cord Length 6' (1.83m) |
Mounting Type Bench, Wall | Approval Agency CSA, UL |
Current - Max 20A | Weight 3.2 lbs (1.5 kg) |
Region Utilized North America | Base Product Number |
Overload Protection Circuit Breaker(s) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,40000 € | 83,40 € |
| Unit Price without VAT: | 83,40000 € |
|---|---|
| Unit Price with VAT: | 100,91400 € |


