
15852T6D1 | |
|---|---|
DigiKey Part Number | 15852T6D1-ND |
Manufacturer | |
Manufacturer Product Number | 15852T6D1 |
Description | POWER STRIP 24" 15A 6OUT 15'C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PDU (Power Distribution Unit) Bench, Rack, Wall |
Datasheet | Datasheet |
EDA/CAD Models | 15852T6D1 Models |
Category | Overload Protection Circuit Breaker(s) |
Manufacturer Hammond Manufacturing | Connector - AC Input NEMA L5-15P |
Series | AC Outlets 6 |
Packaging Bag | Connector - AC Output NEMA 5-15R |
Part Status Active | Voltage - Input 120V |
Type PDU (Power Distribution Unit) | Housing Material Aluminum |
Mounting Type Bench, Rack, Wall | Cord Length 15' (4.57m) |
Current - Max 15A | Approval Agency CSA, UL |
Region Utilized North America | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,43000 € | 84,43 € |
| Unit Price without VAT: | 84,43000 € |
|---|---|
| Unit Price with VAT: | 102,16030 € |


