Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TG37-1505NULF | |
|---|---|
DigiKey Part Number | 5843-TG37-1505NULF-ND |
Manufacturer | |
Manufacturer Product Number | TG37-1505NULF |
Description | ISO MOD T1 8CH 1:1.14 X-TEMP 32P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5mH T1/E1 (Quad) Pulse Transformer 1:1.14 Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:1.14 |
Manufacturer HALO Electronics, Inc. | Mounting Type Surface Mount |
Packaging Tube | Size / Dimension 1.000" L x 0.300" W (25.40mm x 7.62mm) |
Part Status Active | Height - Seated (Max) 0.290" (7.37mm) |
Transformer Type T1/E1 (Quad) | Operating Temperature -40°C ~ 85°C |
Inductance 1.5mH |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TG37-1505NULFTR | HALO Electronics, Inc. | 0 | 5843-TG37-1505NULFTR-ND | 3,86364 € | Parametric Equivalent |
| TG37-1505NURL | HALO Electronics, Inc. | 0 | 5843-TG37-1505NURL-ND | 3,94943 € | Parametric Equivalent |
| TG37-1505NURLTR | HALO Electronics, Inc. | 0 | 5843-TG37-1505NURLTR-ND | 4,03087 € | Parametric Equivalent |
| TG37-S001NULF | HALO Electronics, Inc. | 0 | 5843-TG37-S001NULF-ND | 3,78080 € | Parametric Equivalent |
| TG37-S001NULFTR | HALO Electronics, Inc. | 0 | 5843-TG37-S001NULFTR-ND | 3,86364 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,78080 € | 1.512,32 € |
| Unit Price without VAT: | 3,78080 € |
|---|---|
| Unit Price with VAT: | 4,57477 € |


