


77SPT36-01-1-03N | |
|---|---|
DigiKey Part Number | 77SPT36-01-1-03N-ND |
Manufacturer | |
Manufacturer Product Number | 77SPT36-01-1-03N |
Description | SWITCH ROTARY 3POS 50MA 115V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 3 Position SP3T 50mA (AC), 200mA (DC) 115 VAC Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 77SPT36-01-1-03N Models |
Category | Voltage Rating - DC 28 V |
Manufacturer Grayhill Inc. | Actuator Type Flatted (3.17mm Dia) |
Series | Actuator Length 7.98mm |
Packaging Bulk | Angle of Throw 36° |
Part Status Active | Contact Material Silver Tin Oxide (AgSnO) |
Number of Positions 3 | Contact Finish Gold |
Index Stops Fixed | Mounting Type Panel Mount, Through Hole |
Number of Decks 1 | Termination Style PC Pin |
Number of Poles per Deck 1 | Features Shaft and Panel Sealed |
Circuit per Deck SP3T | Depth Behind Panel 4.57mm |
Contact Timing Non-Shorting (BBM) | Panel Cutout Dimensions Circular - 9.53mm Dia |
Current Rating (Amps) 50mA (AC), 200mA (DC) | Base Product Number |
Voltage Rating - AC 115 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 42,17840 € | 1.054,46 € |
| Unit Price without VAT: | 42,17840 € |
|---|---|
| Unit Price with VAT: | 51,03586 € |

