
51KST30-01B10S | |
|---|---|
DigiKey Part Number | 51KST30-01B10S-ND |
Manufacturer | |
Manufacturer Product Number | 51KST30-01B10S |
Description | SWITCH ROTARY 10POS 150MA 115V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rotary Switch 10 Position SP10T 150mA (AC), 200mA (DC) 115 VAC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 51KST30-01B10S Models |
Category | Voltage Rating - AC 115 V |
Manufacturer Grayhill Inc. | Voltage Rating - DC 28 V |
Series | Actuator Type Flatted (6.35mm Dia) |
Packaging Bulk | Actuator Length 9.53mm |
Part Status Active | Angle of Throw 30° |
Number of Positions 10 | Contact Finish Gold |
Index Stops Fixed | Mounting Type Panel Mount |
Number of Decks 1 | Termination Style Solder Lug |
Number of Poles per Deck 1 | Features Process Sealed, Shaft and Panel Sealed |
Circuit per Deck SP10T | Depth Behind Panel 18.77mm |
Contact Timing Shorting (MBB) | Base Product Number |
Current Rating (Amps) 150mA (AC), 200mA (DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 36,16240 € | 904,06 € |
| Unit Price without VAT: | 36,16240 € |
|---|---|
| Unit Price with VAT: | 43,75650 € |

