
GSJT65R220 | |
|---|---|
DigiKey Part Number | 4786-GSJT65R220TR-ND - Tape & Reel (TR) 4786-GSJT65R220CT-ND - Cut Tape (CT) 4786-GSJT65R220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GSJT65R220 |
Description | MOSFET, N-CH, SINGLE, 20.00A, 65 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 20A (Tc) 208W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 48 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1718 pF @ 100 V |
FET Type | Power Dissipation (Max) 208W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 650 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 220mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 1,69000 € | 16,90 € |
| 100 | 1,16470 € | 116,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,89000 € | 712,00 € |
| 1.600 | 0,82586 € | 1.321,38 € |
| 2.400 | 0,79320 € | 1.903,68 € |
| 4.000 | 0,75650 € | 3.026,00 € |
| 5.600 | 0,73478 € | 4.114,77 € |
| 8.000 | 0,73304 € | 5.864,32 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,15810 € |

