24V 65 W AC/DC External Desktop, Wall Mount (Class II) Adapter Cord, Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR9KI2700LCP-IMR6B

DigiKey Part Number
1939-RR9KI2700LCP-IMR6B-ND
Manufacturer
Manufacturer Product Number
RR9KI2700LCP-IMR6B
Description
AC/DC DSKTP/WALL MT ADPT 24V 65W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
24V 65 W AC/DC External Desktop, Wall Mount (Class II) Adapter Cord, Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
RR9KI2700LCP-IMR6B Models
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
150mW (Max)
Manufacturer
GlobTek, Inc.
Polarization
Positive Center
Series
Applications
ITE (Commercial), Medical
Packaging
Bulk
Efficiency
Level VI, CoC Tier 2
Part Status
Active
Operating Temperature
-20°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Form
Desktop, Wall Mount (Class II)
Cord Length
60.2" (1.50m)
Input Type
Cord, Multi-Blade (Sold Separately)
Input Connector
IEC 320-C8, Multi-Blade (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.63" L x 2.11" W x 1.44" H (117.5mm x 53.5mm x 36.6mm)
Voltage - Output
24V
Approval Agency
BSMI, CB, CE, cETLus, EAC, ETL, FCC, LPS, PSE, S-Mark, UKRSepro, VCCI
Current - Output (Max)
2.7A
Standard Number
60601-1; 60950-1; 62368-1
Power (Watts)
65 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,63000 €25,63 €
523,56800 €117,84 €
1022,73100 €227,31 €
3021,46667 €644,00 €
6020,70533 €1.242,32 €
12019,97100 €2.396,52 €
27019,14481 €5.169,10 €
Manufacturers Standard Package
Unit Price without VAT:25,63000 €
Unit Price with VAT:31,01230 €